
* Images are for reference only
AiP74HCT86SA14.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP74HCT86SA14.TR
- JLCPCB Part #
- C51940064
- Package
- SOP-14
- Description
- -40℃~+125℃ 2 260mV 2V 2uA 3.98V 32ns@4.5V,15pF 4 4.5V~5.5V 4mA 5.2mA 74HCT 800mV Overvoltage-tolerant input XOR Gate SOP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.1577
50+
$0.1237
150+
$0.1091
500+
$0.0909
Related Products
Welcome back, may I help you?