
* Images are for reference only
AiP74HC374TA20.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP74HC374TA20.TR
- JLCPCB Part #
- C52120889
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1 15ns@5V,15pF 2V~6V 3.5pF 6mA 6mA 74HC Series 77MHz 8 8uA D-Type Enable Rising Edge Tri-State TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1405
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1405
In-stock Item Pricing
Qty Unit Price
1+
$0.1866
50+
$0.1476
150+
$0.1309
500+
$0.1101
Related Products
Welcome back, may I help you?