
* Images are for reference only
AiP6138XB8.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP6138XB8.TR
- JLCPCB Part #
- C52260119
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1 1.8A 1.8V~5.5V 330mΩ Current sensing/regulation function DFN-8(2x2) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2253
50+
$0.1757
150+
$0.1546
500+
$0.1280
Related Products
Welcome back, may I help you?