
* Images are for reference only
AiP6133TE16.TB
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP6133TE16.TB
- JLCPCB Part #
- C52260115
- Package
- ETSSOP-16
- Description
- -40℃~+85℃ 1.5A 2 2A 420mΩ Interleaved conduction protection、Current sensing/regulation function、Active braking function Yes ETSSOP-16 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5060
10+
$0.3948
30+
$0.3481
96+
$0.2885
Related Products
Welcome back, may I help you?