
* Images are for reference only
AiP4427SA8.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP4427SA8.TR
- JLCPCB Part #
- C52260127
- Package
- SOP-8
- Description
- -40℃~+85℃ -、- 1.5A 1.5A 10ns 10ns 15ns 2 2.4V 20ns 4.5V~18V 800mV Low Side、High Side MOSFET SOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.2843
10+
$0.2779
30+
$0.2746
100+
$0.2698
Related Products
Welcome back, may I help you?