
* Images are for reference only
AiP4422SA8.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP4422SA8.TR
- JLCPCB Part #
- C52260126
- Package
- SOP-8
- Description
- -40℃~+85℃ -、- 1 10ns 10ns 15ns 2.4V 20ns 4.5V~18V 800mV 9A 9A Low Side、High Side MOSFET SOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.5503
10+
$1.2889
30+
$1.1454
100+
$0.9824
Related Products
Welcome back, may I help you?