
* Images are for reference only
AiP431AJA92.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP431AJA92.TR
- JLCPCB Part #
- C52268473
- Package
- TO-92
- Description
- -40℃~+85℃ 100mA 2.495V~36V 400uA Adjustable ±0.5% TO-92 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
50+
$0.0457
150+
$0.0450
500+
$0.0442
Related Products
Welcome back, may I help you?