
* Images are for reference only
AiP4054HGB235.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP4054HGB235.TR
- JLCPCB Part #
- C52268508
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 100uA 4.2V 4.5V~6V 500mA Charging IC Lithium Battery Not supported SOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.1365
50+
$0.1075
150+
$0.0930
500+
$0.0820
3000+
$0.0733
6000+
$0.0690
Related Products
Welcome back, may I help you?