
* Images are for reference only
AiP2164SA8.TB
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP2164SA8.TB
- JLCPCB Part #
- C52260124
- Package
- SOP-8
- Description
- -40℃~+125℃ 1.3A 10V~20V 15ns 15ns 160ns 1A 2 290ns 60uA Half-Bridge IGBT、MOSFET Under Voltage Protection、Interleaved conduction protection、Dead-time control SOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 434
In-stock Item Pricing
Qty Unit Price
1+
$0.2552
50+
$0.2018
200+
$0.1789
500+
$0.1503
Related Products
Welcome back, may I help you?