
* Images are for reference only
AiP2163SA8.TB
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP2163SA8.TB
- JLCPCB Part #
- C52260123
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.2A 1.5A 10V~18V 15ns 15ns 2 55uA Half-Bridge IGBT、MOSFET Under Voltage Protection、Interleaved conduction protection、Dead-time control SOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1736
50+
$0.1354
200+
$0.1191
500+
$0.0987
2500+
$0.0896
5000+
$0.0842
Related Products
Welcome back, may I help you?