
* Images are for reference only
AIP1638
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AIP1638
- JLCPCB Part #
- C2974598
- Package
- SOP-28-300mil
- Description
- -40℃~+85℃ 10 Segment x 8 Digit 120uA 1MHz 20mA 3V~5.5V 80mA Adjustable Glow、Key Scan、Common Cathode、Common Anode SOP-28-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3439
50+
$0.2752
150+
$0.2457
1000+
$0.2089
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?