This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

890414026011CS

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
890414026011CS
JLCPCB Part #
C20040699
Package
Plugin,P=22.5mm
Description
-40℃~+110℃ 2.2uF 310V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 180

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9810
180+ $0.7905
540+ $0.7648
1080+ $0.7520
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons