
* Images are for reference only
890303423005CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890303423005CS
- JLCPCB Part #
- C6100023
- Package
- -
- Description
- -40℃~+85℃ 630V 68nF Metallized Polyester ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2820
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4293
200+
$0.1713
500+
$0.1656
1000+
$0.1628
Welcome back, may I help you?