
* Images are for reference only
885342214216
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885342214216
- JLCPCB Part #
- C7046295
- Package
- 2220
- Description
- 22nF 2kV X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8245
200+
$0.7292
500+
$0.7035
1000+
$0.6923
Welcome back, may I help you?