
* Images are for reference only
885012109001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012109001
- JLCPCB Part #
- C5553118
- Package
- 1210
- Description
- 10uF 6.3V X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3001
200+
$0.1197
500+
$0.1159
1000+
$0.1138
Welcome back, may I help you?