
* Images are for reference only
875115460007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875115460007
- JLCPCB Part #
- C5923845
- Package
- SMD,D10xL8.7mm
- Description
- -55℃~+105℃ 10mm 155mA@120Hz 2000hrs@105℃ 20V 220uF 25mΩ 8.7mm Polymer ±20% SMD,D10xL8.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9186
200+
$0.7659
500+
$0.7401
1000+
$0.7272
Welcome back, may I help you?