
* Images are for reference only
865230245004
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865230245004
- JLCPCB Part #
- C6413962
- Package
- SMD,D6.3xL7.7mm
- Description
- -40℃~+105℃ 100uF 10V 5000hrs@105℃ 6.3mm 7.7mm 79mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3620
200+
$0.1445
500+
$0.1397
900+
$0.1373
Related Products
Welcome back, may I help you?