
* Images are for reference only
865090640001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865090640001
- JLCPCB Part #
- C2164081
- Package
- SMD,D4xL5.5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 100nF 1mA@120Hz 4mm 5.5mm 50V ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0950
50+
$0.0768
150+
$0.0677
500+
$0.0608
2500+
$0.0554
5000+
$0.0527
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?