This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

865080562017

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865080562017
JLCPCB Part #
C7200650
Package
SMD,D12.5xL14mm
Description
-55℃~+105℃ 12.5mm 14mm 2000hrs@105℃ 35V 680uF 715mA@120Hz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3917
200+ $0.9551
400+ $0.9229
1000+ $0.9068
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons