
* Images are for reference only
865080343009
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080343009
- JLCPCB Part #
- C2164190
- Package
- SMD,D6.3xL5.5mm
- Description
- -55℃~+105℃ 100uF 165.75mA@120Hz 16V 2000hrs@105℃ ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9497
10+
$0.7753
30+
$0.6881
100+
$0.6025
500+
$0.5508
1000+
$0.5234
Related Products
Welcome back, may I help you?