
* Images are for reference only
861111484012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861111484012
- JLCPCB Part #
- C1650503
- Package
- Plugin,D25xL23mm
- Description
- -25℃~+105℃ 10mm 2000hrs@105℃ 23mm 25mm 410mA@120Hz 450V 56uF ±20% Plugin,D25xL23mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3642
200+
$0.9155
500+
$0.8834
1000+
$0.8673
Welcome back, may I help you?