This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

861011483003

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
861011483003
JLCPCB Part #
C1605253
Package
Plugin,D22xL33mm
Description
-25℃~+85℃ 10mm 2000hrs@85℃ 22mm 33mm 450V 82uF 890mA@120Hz ±20% Plugin,D22xL33mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3053
200+ $1.2793
500+ $1.2357
1000+ $1.2131
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons