
* Images are for reference only
860160574013
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860160574013
- JLCPCB Part #
- C1666759
- Package
- Plugin,D8xL13mm
- Description
- -55℃~+105℃ 100uF 13mm 215.28mA@120Hz 3.5mm 35V 7000hrs@105℃ 8mm ±20% Plugin,D8xL13mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2672
200+
$0.1035
500+
$0.0998
1000+
$0.0981
Welcome back, may I help you?