This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860080774014

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860080774014
JLCPCB Part #
C1588662
Package
Plugin,D8xL21.5mm
Description
-55℃~+105℃ 120uF 21.5mm 3.5mm 3000hrs@105℃ 63V 790mA@100kHz 8mm ±20% Plugin,D8xL21.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3993
200+ $0.1546
500+ $0.1491
1000+ $0.1464
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons