
* Images are for reference only
860080578020
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860080578020
- JLCPCB Part #
- C1589462
- Package
- Plugin,D13xL26.5mm
- Description
- -55℃~+105℃ 13mm 2.63A@100kHz 26.5mm 35V 5000hrs@105℃ 5mm 820uF ±20% Plugin,D13xL26.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2355
200+
$0.4784
500+
$0.4623
1000+
$0.4527
Welcome back, may I help you?