
* Images are for reference only
830205530509
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830205530509
- JLCPCB Part #
- C17610185
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12MHz 3.3V ±25ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0333
200+
$0.8111
500+
$0.7838
1000+
$0.7710
Related Products
Welcome back, may I help you?