
* Images are for reference only
830108213509
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830108213509
- JLCPCB Part #
- C5532950
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 48MHz 60Ω 8pF ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5901
10+
$0.4692
30+
$0.4176
100+
$0.3531
Welcome back, may I help you?