
* Images are for reference only
830064703
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830064703
- JLCPCB Part #
- C6098227
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 24MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7473
200+
$0.2980
500+
$0.2883
1000+
$0.2835
Related Products

SXT32420AA17-36.000M
Suntsu Electronics, Inc.
$1.3755

SXT32413AA17-28.63636M
Suntsu Electronics, Inc.
$0.9519

SXT32417CC27-37.400M
Suntsu Electronics, Inc.
$1.3771

SXT32412AA27-26.000M
Suntsu Electronics, Inc.
$0.6668

SXT32411BA27-40.000M
Suntsu Electronics, Inc.
$0.8504

C3E-30.000-8-3030-R
AKER
$0.4220
Welcome back, may I help you?