
* Images are for reference only
830058383B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830058383B
- JLCPCB Part #
- C6412216
- Package
- HC-49S
- Description
- -40℃~+85℃ 16MHz 20pF 40Ω ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5686
200+
$0.2272
500+
$0.2191
1000+
$0.2159
Related Products
Welcome back, may I help you?