
* Images are for reference only
82551600
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 82551600
- JLCPCB Part #
- C2655785
- Package
- 1206
- Description
- 100A 100V 160pF@1kHz 165V 600mJ 60V 85V 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5708
200+
$0.2209
500+
$0.2129
1000+
$0.2096
Welcome back, may I help you?