
* Images are for reference only
82541350
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 82541350
- JLCPCB Part #
- C2655778
- Package
- 1206
- Description
- 200A 35V 400pF@1kHz 45V 56V 800mJ 90V 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5270
10+
$1.2693
30+
$1.1292
100+
$0.9681
Related Products
Welcome back, may I help you?