This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

824541281

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
824541281
JLCPCB Part #
C1976522
Package
DO-214AB
Description
-65℃~+150℃ 1.5kW@10/1000us 1uA 28V 32.75V 33.1A@10/1000us 45.4V Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9219
200+ $0.3566
500+ $0.3454
1000+ $0.3389
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons