
* Images are for reference only
820574211
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 820574211
- JLCPCB Part #
- C6713332
- Package
- -
- Description
- 1.2kA 420V 43J 560V 680V 78pF@1kHz - Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5959
200+
$0.2377
500+
$0.2297
1000+
$0.2265
Welcome back, may I help you?