
* Images are for reference only
784774122
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784774122
- JLCPCB Part #
- C6467985
- Package
- 2220
- Description
- 1.28A 1.53A 180mΩ 22uH AEC-Q200 ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2686
200+
$0.9055
500+
$0.8750
1500+
$0.8606
Related Products
Welcome back, may I help you?