
* Images are for reference only
78438356047HT
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78438356047HT
- JLCPCB Part #
- C17259477
- Package
- SMD,4.1x4.1mm
- Description
- 3.7A 3A 4.7uH 74.8mΩ AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7422
200+
$1.0950
500+
$1.0581
1000+
$1.0404
Related Products
Welcome back, may I help you?