
* Images are for reference only
7843332000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7843332000
- JLCPCB Part #
- C17697591
- Package
- SMD,10.6x10.6mm
- Description
- 20uH 4.3A 60.9mΩ 7A AEC-Q200 ±20% SMD,10.6x10.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2475
200+
$2.0942
400+
$2.0248
1000+
$1.9892
Welcome back, may I help you?