
* Images are for reference only
782763800
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 782763800
- JLCPCB Part #
- C5917414
- Package
- 1206
- Description
- 1 20mΩ 80Ω@100MHz 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1520
200+
$0.0608
500+
$0.0587
1000+
$0.0577
Welcome back, may I help you?