
* Images are for reference only
760895431
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 760895431
- JLCPCB Part #
- C17422799
- Package
- Plugin
- Description
- 360~400V 4kV Plugin Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3031
200+
$8.5013
500+
$8.2161
1000+
$8.0759
Related Products
Welcome back, may I help you?