
* Images are for reference only
760301306
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 760301306
- JLCPCB Part #
- C5917084
- Package
- SMD-8P,10.5x10.5mm
- Description
- -40℃~+125℃ 10.5mm 10.5mm 3:1:1 SMD-8P,10.5x10.5mm Pulse Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5577
350+
$5.0118
700+
$4.8438
1050+
$4.7614
Welcome back, may I help you?