
* Images are for reference only
750815039
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750815039
- JLCPCB Part #
- C17291746
- Package
- Plugin
- Description
- 184~265V 4kV Plugin Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2571
180+
$3.2954
540+
$3.1857
990+
$3.1308
Welcome back, may I help you?