
* Images are for reference only
750311797
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750311797
- JLCPCB Part #
- C17588172
- Package
- SMD
- Description
- 1 14uH 18~100V 2 2.5:1:1 2.5A 4kV SMD Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$19.6338
10+
$18.6461
30+
$16.9349
125+
$15.4428
Welcome back, may I help you?