
* Images are for reference only
749050017
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 749050017
- JLCPCB Part #
- C7193835
- Package
- -
- Description
- -40℃~+85℃ 120uH 1:1 - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9541
200+
$5.9678
450+
$5.7681
900+
$5.6698
Welcome back, may I help you?