
* Images are for reference only
7490220122
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7490220122
- JLCPCB Part #
- C5340530
- Package
- SMD-24_18.29X14.7
- Description
- -40℃~+85℃ 1CT:1CT、1CT:1CT 350uH SMD-24_18.29X14.7 Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 290
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$9.8200
10+
$8.3664
30+
$7.4813
100+
$6.7384
Related Products
Welcome back, may I help you?