
* Images are for reference only
7466300R
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7466300R
- JLCPCB Part #
- C5915508
- Package
- -
- Description
- 1 50A 5mm Brass Side Tin - PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9892
200+
$1.1938
500+
$1.1534
1000+
$1.1341
Related Products
Welcome back, may I help you?