
* Images are for reference only
74650195R
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74650195R
- JLCPCB Part #
- C6828466
- Package
- Plugin
- Description
- 85A 9 9.5mm Brass M5 Plug-in type Tin Top 插件 PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2091
200+
$2.4782
400+
$2.3947
800+
$2.3545
Related Products
Welcome back, may I help you?