
* Images are for reference only
7461383
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7461383
- JLCPCB Part #
- C5242008
- Package
- THrough hole
- Description
- 16 16mm 180A 2.54mm Brass M5 Plug-in type (with screw) Tin Top THrough hole PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0494
200+
$1.1807
500+
$1.1387
1000+
$1.1193
Welcome back, may I help you?