
* Images are for reference only
744902112
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744902112
- JLCPCB Part #
- C20498073
- Package
- 0603
- Description
- 12nH 15@300MHz 1Ω 300mA ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7345
200+
$0.2932
500+
$0.2835
1000+
$0.2787
Related Products
Welcome back, may I help you?