This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74489430180

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74489430180
JLCPCB Part #
C6101205
Package
SMD,8x8mm
Description
1.2A 18uH 380mΩ 800mA ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 550

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7341
200+ $1.0914
550+ $1.0546
1100+ $1.0369

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons