
* Images are for reference only
7448841100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448841100
- JLCPCB Part #
- C7039171
- Package
- SMD,5.2x5.2mm
- Description
- 1.2A 1.5A 10uH 300mΩ ±20% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3888
200+
$1.3524
500+
$1.3074
1000+
$1.2849
Welcome back, may I help you?