
* Images are for reference only
744877100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744877100
- JLCPCB Part #
- C5542601
- Package
- SMD-4P,7.3x7.3mm
- Description
- 1.1A 10uH 120mΩ 2.8A ±20% SMD-4P,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2706
200+
$1.3050
500+
$1.2614
1000+
$1.2404
Welcome back, may I help you?